Dual operational amplifier featuring a voltage-feedback architecture. Boasts a low input offset voltage of 100µV maximum and a high common-mode rejection ratio of 120 nominal. Offers a nominal slew rate of 2.3V/µs and a unity gain bandwidth of 8000kHz. Designed for industrial temperature grades, operating from -40°C to 85°C, with a maximum supply current of 7.6mA and supply voltage limits up to ±18V.
Burr-Brown OPA2227U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 100 |
| Average Bias Current-Max (IIB) | 0.01 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.01 |
| Slew Rate-Nom | 2.3 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 3981000 |
| Unity Gain BW-Nom | 8000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown OPA2227U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.