The OPA2234UA is a dual operational amplifier with a supply voltage range of 15V and a maximum supply current of 0.7mA. It operates over a temperature range of -40°C to 85°C and is available in an industrial temperature grade. The amplifier features a voltage-feedback architecture and a common-mode reject ratio of 106dB. It has a minimum voltage gain of 20,000 and a unity gain bandwidth of 350kHz. The OPA2234UA is available in an 8-pin SO-8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Burr-Brown OPA2234UA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 0.05 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.2 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 106 |
| Voltage Gain-Min | 20000 |
| Unity Gain BW-Nom | 350 |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown OPA2234UA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.