Industrial-grade operational amplifier featuring a single function and bipolar architecture. This voltage-feedback amplifier offers a low input offset voltage of 200 µV maximum and a nominal slew rate of 2.3 V/µs. With a unity gain bandwidth of 8000 kHz and a minimum voltage gain of 3981000, it provides excellent amplification characteristics. Operating across an industrial temperature range of -40°C to 85°C, this 8-terminal device is designed for reliable performance.
Burr-Brown OPA227UA/2K5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 3.8 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 200 |
| Average Bias Current-Max (IIB) | 0.01 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.01 |
| Slew Rate-Nom | 2.3 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 3981000 |
| Unity Gain BW-Nom | 8000 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.