Dual operational amplifier featuring a maximum input offset voltage of 125µV and an average bias current of 10nA. This industrial-grade CMOS amplifier operates across a temperature range of -40°C to 85°C, with a nominal supply voltage of 5V and a maximum limit of 7.5V. It offers a nominal slew rate of 0.03V/µs and a unity gain bandwidth of 100MHz, with a common-mode reject ratio of 90dB. Packaged in an 8-terminal MSOP-8 (PDSO8) configuration.
Burr-Brown OPA2336E/250 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7.5 |
| Input Offset Voltage-Max | 125 |
| Average Bias Current-Max (IIB) | 0.00001 |
| Slew Rate-Nom | 0.03 |
| Common-mode Reject Ratio-Nom | 90 |
| Unity Gain BW-Nom | 100 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown OPA2336E/250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.