The OPA2336EA is an industrial-grade dual operational amplifier from Burr-Brown. It operates over a temperature range of -40 to 85 degrees Celsius and has a maximum supply voltage of 5.5V with a maximum supply current of 0.068A. The amplifier has a minimum voltage gain of 31,600 and a maximum input offset voltage of 500 microvolts. It is available in a TSSOP-14 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Burr-Brown OPA2336EA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Burr-Brown OPA2336EA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.068 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 500 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00001 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Voltage Gain-Min | 31600 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown OPA2336EA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.