Burr-Brown OPA2350UA technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown OPA2350UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.