The OPA2652U is a dual operational amplifier from Burr-Brown, featuring an industrial temperature grade and a supply voltage of 5V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The amplifier type is operational amplifier, and it has a slew rate of 335 V/μs. The common-mode reject ratio is 95 dB, and the unity gain bandwidth is 700 kHz. The average bias current is 25 μA, and the input offset voltage is 7 mV maximum.
Sign in to ask questions about the Burr-Brown OPA2652U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Burr-Brown OPA2652U technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6.5 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 25 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 335 |
| Common-mode Reject Ratio-Nom | 95 |
| Unity Gain BW-Nom | 700000 |
| Neg Supply Voltage Limit-Max | -6.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown OPA2652U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.