Single-function operational amplifier featuring a low input offset voltage of 300µV maximum. This bipolar, voltage-feedback amplifier operates across a wide temperature range from -55°C to 125°C, suitable for military applications. It offers a nominal supply voltage of ±15V, with a maximum supply current of 5.7mA, and boasts a unity gain bandwidth of 63kHz with a slew rate of 11.9V/µs. The 8-terminal TO-99 package (O-MBCY-W8) provides a minimum voltage gain of 316227.8 and a common-mode reject ratio of 120.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 5.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 300 |
| Average Bias Current-Max (IIB) | 0.15 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.08 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 11.9 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 316227.8 |
| Unity Gain BW-Nom | 63000 |
| Neg Supply Voltage Limit-Max | -22 |
| Slew Rate-Min | 11 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |