Industrial-grade operational amplifier featuring a voltage-feedback architecture and four independent functions. Boasts a low input offset voltage of 500µV maximum and a high common-mode reject ratio of 106 nominal. Offers a nominal slew rate of 0.2V/µs and a unity gain bandwidth of 350kHz, with a minimum voltage gain of 20,000. Operates within an industrial temperature range of -40°C to 85°C, powered by a nominal supply voltage of ±15V, with limits up to ±18V. This 14-terminal plastic dual in-line package (PDIP) component is designed for micropower applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Burr-Brown OPA4234PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Burr-Brown OPA4234PA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 1.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 0.05 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.2 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 106 |
| Voltage Gain-Min | 20000 |
| Unity Gain BW-Nom | 350 |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown OPA4234PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.