Quad operational amplifier featuring low input offset voltage (100µV max) and high common-mode rejection ratio (140dB nom). This bipolar, voltage-feedback amplifier offers a wide supply voltage range from ±5V to ±18V, with a nominal ±15V operation. It boasts a low supply current of 3.6mA max and a slew rate of 0.8V/µs nom. Designed for industrial temperature ranges (-40°C to 85°C), this 14-terminal device provides four independent amplifier functions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Burr-Brown OPA4277UA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 3.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 100 |
| Average Bias Current-Max (IIB) | 0.004 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0028 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.8 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 140 |
| Voltage Gain-Min | 1995000 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | YES |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown OPA4277UA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.