High-performance operational amplifier featuring a single function and voltage-feedback architecture. This BIFET amplifier offers a nominal supply voltage of ±35V, with limits up to ±40V, and a maximum supply current of 25A. Key specifications include a maximum input offset voltage of 1000µV, a nominal slew rate of 10V/µs, and a unity gain bandwidth of 1600kHz. Designed for demanding applications, it operates across a wide temperature range from -55°C to 125°C, with a minimum voltage gain of 31622.8 and a nominal common-mode reject ratio of 113.
Sign in to ask questions about the Burr-Brown OPA541SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Burr-Brown OPA541SM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 35 |
| Supply Current-Max | 25 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.00005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -35 |
| Slew Rate-Nom | 10 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 113 |
| Voltage Gain-Min | 31622.8 |
| Unity Gain BW-Nom | 1600 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -40 |
| Micropower | NO |
| Slew Rate-Min | 6 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown OPA541SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.