High-performance operational amplifier featuring a single function and bipolar architecture. Delivers a nominal unity gain bandwidth of 3000 kHz and a slew rate of 15 V/µs. Offers a minimum voltage gain of 100,000 and a nominal common-mode reject ratio of 102 dB. Supports supply voltages up to ±30V with a maximum supply current of 10mA. Designed for automotive applications with an operating temperature range of -40°C to 125°C.
Burr-Brown OPA551UA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 30 |
| Supply Current-Max | 10 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 30 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.0001 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0001 |
| Neg Supply Voltage-Nom (Vsup) | -30 |
| Slew Rate-Nom | 15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 102 |
| Voltage Gain-Min | 100000 |
| Unity Gain BW-Nom | 3000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -30 |
| Micropower | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown OPA551UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.