High-performance operational amplifier featuring a single function and bipolar architecture. Delivers a minimum voltage gain of 200,000 and a nominal unity gain bandwidth of 16 MHz. Boasts a low input offset voltage of 500 µV maximum and a nominal slew rate of 55 V/µs. Operates with a nominal supply voltage of ±15V, with limits up to ±18V, and a maximum supply current of 7.5 mA. Suitable for applications requiring precise amplification and fast response, with a wide operating temperature range from -25°C to 85°C.
Sign in to ask questions about the Burr-Brown OPA627AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Burr-Brown OPA627AP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 7.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 0.002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 55 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 200000 |
| Unity Gain BW-Nom | 16000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 40 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown OPA627AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.