High-performance operational amplifier featuring a voltage-feedback architecture. Offers a low input offset voltage of 500µV maximum and a low bias current of 10nA at 25°C. Delivers a nominal slew rate of 135V/µs and a unity gain bandwidth of 80MHz. Designed for single-function operation with 8 terminals, suitable for supply voltages ranging from ±15V nominal to ±18V limits. Operates across a temperature range of -25°C to 85°C.
Burr-Brown OPA637AP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 7.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 0.002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00001 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 135 |
| Frequency Compensation | YES (AVCL>=5) |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 200000 |
| Unity Gain BW-Nom | 80000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -18 |
| Slew Rate-Min | 100 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown OPA637AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.