D/A Converter, 1 Func, Serial Input Loading, 1.5us Settling Time, PDIP16, PLASTIC, DIP-16
Burr-Brown PCM56P technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown PCM56P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.