Fixed Positive LDO Regulator, 3V, 0.23V Dropout, NMOS, PDSO8, SO-8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Burr-Brown REG103UA-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Input Voltage-Max | 15 |
| Input Voltage-Min | 3.9 |
| Output Voltage1-Min | 2.916 |
| Output Voltage1-Max | 3.084 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 85 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.23 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown REG103UA-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.