Industrial-grade instrumentation amplifier featuring a single function and a maximum input offset voltage of 100 µV. This dual-terminal, 14-pin plastic DIP package operates across a wide temperature range from -40°C to 85°C. It supports a nominal supply voltage of 24V, with a maximum limit of 40V, and exhibits a maximum average bias current of 0.15 nA and a maximum input offset current of 0.03 nA.
Sign in to ask questions about the Burr-Brown XTR101AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Burr-Brown XTR101AP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 24 |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 100 |
| Average Bias Current-Max (IIB) | 0.15 |
| Input Offset Current-Max (IIO) | 0.03 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown XTR101AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.