This industrial-grade IC features a dual terminal configuration and operates within a temperature range of -40°C to 85°C. It can handle supply voltages between 7.5V and 36V. The device is packaged in a SO-8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Burr-Brown XTR116U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 24 |
| Supply Voltage-Max (Vsup) | 36 |
| Supply Voltage-Min (Vsup) | 7.5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Burr-Brown XTR116U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.