White ABS Plastic 1460 Tie Point Breadboard
Checking distributor stock and pricing after the page loads.
| Number of Tie Points | 1460 |
| Number of Distribution Strips | 2 |
| Breadboard Material | ABS Plastic |
| Color | White |
| Number of Terminal Strips | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |