Busboard BB400 technical specifications.
| Number of Tie Points | 400 |
| Breadboard Material | ABS Plastic |
| Color | White |
| Number of Terminal Strips | 2 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Busboard BB400 to view detailed technical specifications.
No datasheet is available for this part.