Busboard BR1 technical specifications.
| Contact Material | Glass, Epoxy |
| Length | 47mm |
| Material | Glass, Epoxy |
| Mount | PCB |
| Width | 179mm |
| RoHS | Compliant |
Download the complete datasheet for Busboard BR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
