Busboard PAD1 technical specifications.
| Contact Material | Copper |
| Height | 1.6mm |
| Length | 80mm |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Busboard PAD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
