Trans Voltage Suppressor Diode, 30.8V V(RWM), Unidirectional
Bytesonic 1.5KE36A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30.8 |
| Clamping Voltage-Max | 49.9 |
| Breakdown Voltage-Nom | 36 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bytesonic 1.5KE36A to view detailed technical specifications.
No datasheet is available for this part.