Trans Voltage Suppressor Diode, 43.6V V(RWM), Bidirectional
Bytesonic 1.5KE51CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 43.6 |
| Clamping Voltage-Max | 70.1 |
| Breakdown Voltage-Nom | 51 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.