Trans Voltage Suppressor Diode, 102V V(RWM), Unidirectional
Bytesonic P4KE120A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 102 |
| Clamping Voltage-Max | 165 |
| Breakdown Voltage-Nom | 120 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.