Trans Voltage Suppressor Diode, 356V V(RWM), Unidirectional
Bytesonic P6KE440 technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 356 |
| Clamping Voltage-Max | 631 |
| Breakdown Voltage-Nom | 440 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.