Trans Voltage Suppressor Diode, 15V V(RWM), Bidirectional
Checking distributor stock and pricing after the page loads.
Bytesonic SA15CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Clamping Voltage-Max | 24.4 |
| Breakdown Voltage-Nom | 17.6 |
| REACH | unknown |
| Military Spec | False |