Trans Voltage Suppressor Diode, 20V V(RWM), Bidirectional
Bytesonic SA20CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 20 |
| Clamping Voltage-Max | 32.4 |
| Breakdown Voltage-Nom | 23.4 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.