
The SM4007 is a general purpose rectifier diode from Bytesonic. It features a peak reverse repetitive voltage of 1000V and a maximum continuous forward current of 1A. The diode can handle a peak non-repetitive surge current of 30A and has a peak forward voltage of 1.1V. The operating temperature range is -65 to 175°C.
Bytesonic SM4007 technical specifications.
| Package/Case | Case SM-1 |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 5.2(Max) |
| Package Diameter (mm) | 2.7(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 1000V |
| Maximum Continuous Forward Current | 1A |
| Peak Non-Repetitive Surge Current | 30A |
| Peak Forward Voltage | 1.1V |
| Peak Reverse Current | 5uA |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -65 to 175°C |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Bytesonic SM4007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.