Unidirectional Transient Voltage Suppressor Diode designed for overvoltage protection. Features a repetitive peak reverse voltage of 120V and a nominal breakdown voltage of 140V. Maximum clamping voltage is 193V, effectively suppressing transient voltage spikes.
Checking distributor stock and pricing after the page loads.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 120 |
| Clamping Voltage-Max | 193 |
| Breakdown Voltage-Nom | 140 |
| REACH | unknown |
| Military Spec | False |