Unidirectional transient voltage suppressor diode designed for circuit protection. Features a repetitive peak reverse voltage of 12V and a nominal breakdown voltage of 14V. Maximum clamping voltage is 19.9V, effectively suppressing voltage transients.
Checking distributor stock and pricing after the page loads.
Bytesonic SMAJ12A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Clamping Voltage-Max | 19.9 |
| Breakdown Voltage-Nom | 14 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.