Bidirectional Transient Voltage Suppressor Diode offering protection with a repetitive peak reverse voltage of 14V. Features a nominal breakdown voltage of 16.4V and a maximum clamping voltage of 23.2V. This diode type is designed for transient voltage suppression.
Checking distributor stock and pricing after the page loads.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 14 |
| Clamping Voltage-Max | 23.2 |
| Breakdown Voltage-Nom | 16.4 |
| REACH | unknown |
| Military Spec | False |