Trans Voltage Suppressor Diode, 18V V(RWM), Bidirectional
Bytesonic SMAJ18C technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18 |
| Clamping Voltage-Max | 32.2 |
| Breakdown Voltage-Nom | 22.2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.