Bidirectional Transient Voltage Suppressor Diode offering 40V reverse standoff voltage. Features a maximum clamping voltage of 64.5V and a nominal breakdown voltage of 46.75V. This diode type provides robust protection against voltage transients.
Bytesonic SMAJ40CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 40 |
| Clamping Voltage-Max | 64.5 |
| Breakdown Voltage-Nom | 46.75 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.