Bidirectional transient voltage suppressor diode designed for circuit protection. Features a repetitive peak reverse voltage of 45V and a nominal breakdown voltage of 52.65V. Maximum clamping voltage is 72.7V, effectively safeguarding sensitive electronics from voltage surges.
Checking distributor stock and pricing after the page loads.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| Clamping Voltage-Max | 72.7 |
| Breakdown Voltage-Nom | 52.65 |
| REACH | unknown |
| Military Spec | False |