Trans Voltage Suppressor Diode, 8.5V V(RWM), Bidirectional
Bytesonic SMAJ8.5CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 8.5 |
| Clamping Voltage-Max | 14.4 |
| Breakdown Voltage-Nom | 9.92 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bytesonic SMAJ8.5CA to view detailed technical specifications.
No datasheet is available for this part.