Unidirectional transient voltage suppressor diode with a repetitive peak reverse voltage of 18V. Features a breakdown voltage of 21.1V and a maximum clamping voltage of 29.2V. Designed for overvoltage protection applications.
Checking distributor stock and pricing after the page loads.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18 |
| Clamping Voltage-Max | 29.2 |
| Breakdown Voltage-Nom | 21.1 |
| REACH | unknown |
| Military Spec | False |