Unidirectional Transient Voltage Suppressor Diode with a repetitive peak reverse voltage of 28V. Features a maximum clamping voltage of 45.4V and a nominal breakdown voltage of 32.8V. This diode type is designed for transient voltage suppression.
Checking distributor stock and pricing after the page loads.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| Clamping Voltage-Max | 45.4 |
| Breakdown Voltage-Nom | 32.8 |
| REACH | unknown |
| Military Spec | False |