Unidirectional transient voltage suppressor diode with a repetitive peak reverse voltage of 36V. Features a nominal breakdown voltage of 42.1V and a maximum clamping voltage of 58.1V. Designed for overvoltage protection applications.
Checking distributor stock and pricing after the page loads.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Clamping Voltage-Max | 58.1 |
| Breakdown Voltage-Nom | 42.1 |
| REACH | unknown |
| Military Spec | False |