Bidirectional transient voltage suppressor diode designed for overvoltage protection. Features a repetitive peak reverse voltage of 58V and a maximum clamping voltage of 93.6V. Nominal breakdown voltage is 67.8V, providing robust protection against voltage transients.
Bytesonic SMBJ58CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 58 |
| Clamping Voltage-Max | 93.6 |
| Breakdown Voltage-Nom | 67.8 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.