Bidirectional transient voltage suppressor diode offering 100V repetitive peak reverse voltage. Features a maximum clamping voltage of 162V and a nominal breakdown voltage of 119.5V. Protects sensitive electronics from voltage transients.
Checking distributor stock and pricing after the page loads.
Bytesonic SMCJ100CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Clamping Voltage-Max | 162 |
| Breakdown Voltage-Nom | 119.5 |
| REACH | unknown |
| Military Spec | False |