Bytesonic SMCJ11CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 11 |
| Clamping Voltage-Max | 18.2 |
| Breakdown Voltage-Nom | 13.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bytesonic SMCJ11CA to view detailed technical specifications.
No datasheet is available for this part.