Bidirectional transient voltage suppressor diode for surface-mount surge protection in the SMCJ series. The SMCJ15CA provides a 15 V reverse stand-off voltage, a 16.7 V to 18.5 V breakdown range, and a 24.4 V maximum clamping voltage at 61.5 A peak pulse current. It is rated for 1500 W peak pulse power and is supplied in the DO-214AB package. The device uses a molded plastic case with UL 94V-0 epoxy, supports 260 °C soldering for 10 seconds, and operates over a -55 °C to +150 °C junction and storage temperature range.
Sign in to ask questions about the Bytesonic SMCJ15CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bytesonic SMCJ15CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Clamping Voltage-Max | 24.4 |
| Breakdown Voltage-Nom | 17.95 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bytesonic SMCJ15CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.