Trans Voltage Suppressor Diode, 17V V(RWM), Unidirectional
Bytesonic SMCJ17A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 17 |
| Clamping Voltage-Max | 27.6 |
| Breakdown Voltage-Nom | 20.3 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.