Trans Voltage Suppressor Diode, 22V V(RWM), Unidirectional
Bytesonic SMCJ22A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 22 |
| Clamping Voltage-Max | 35.5 |
| Breakdown Voltage-Nom | 26.2 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.