Unidirectional Transient Voltage Suppressor Diode with a maximum repetitive peak reverse voltage of 28V. Features a nominal breakdown voltage of 28.35V and a maximum clamping voltage of 45.4V. This diode type is designed for transient voltage suppression.
Bytesonic SMCJ28A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28 |
| Clamping Voltage-Max | 45.4 |
| Breakdown Voltage-Nom | 28.35 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Bytesonic SMCJ28A to view detailed technical specifications.
No datasheet is available for this part.