Unidirectional Transient Voltage Suppressor Diode designed for circuit protection. Features a repetitive peak reverse voltage of 30V and a nominal breakdown voltage of 35.8V. Maximum clamping voltage is rated at 48.4V, effectively suppressing voltage transients.
Bytesonic SMCJ30A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Clamping Voltage-Max | 48.4 |
| Breakdown Voltage-Nom | 35.8 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.