Bidirectional Transient Voltage Suppressor Diode designed for circuit protection. Features a repetitive peak reverse voltage of 75V and a nominal breakdown voltage of 89.55V. Offers a maximum clamping voltage of 121V, effectively suppressing voltage transients.
Bytesonic SMCJ75CA technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 75 |
| Clamping Voltage-Max | 121 |
| Breakdown Voltage-Nom | 89.55 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.