Bidirectional transient voltage suppressor diode with a repetitive peak reverse voltage of 78V. Features a nominal breakdown voltage of 93.2V and a maximum clamping voltage of 126V. This semiconductor component is designed for voltage protection applications.
Checking distributor stock and pricing after the page loads.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 78 |
| Clamping Voltage-Max | 126 |
| Breakdown Voltage-Nom | 93.2 |
| REACH | unknown |
| Military Spec | False |