This rechargeable lead acid battery features a 12V voltage rating and 127Ah capacity. It has a rectangular shape and a secondary battery type. The battery is designed for use in applications with operating temperatures ranging from -40°C to 71°C. It has a standard cell chemistry and does not exhibit memory effect. The battery is suitable for use in power products and is compliant with relevant standards for primary and secondary batteries.
C&D TEL12-125 technical specifications.
| Non-Rechargeable/Rechargeable | Rechargeable |
| Shape | Rectangular |
| Battery Type | Secondary |
| Voltage | 12V |
| Capacity | 127Ah |
| Chemistry | Lead Acid |
| Number of Cells | 6 |
| Average Service Life | 10Year |
| Charge Current | 800000mA |
| Memory Effect | No |
| Special Features | Standard Cell |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 71°C |
| Product Weight | 46400g |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&D TEL12-125 to view detailed technical specifications.
No datasheet is available for this part.